TE Connectivity Chassis, Panel Contactor, 12V dc Coil, 250A Switching Current, 1 Form x (NO-DM)
- RS Stock No.:
- 787-541
- Mfr. Part No.:
- 2-1904136-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 2 units)*
PHP27,595.46
(exc. VAT)
PHP30,906.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP27,595.46 | PHP13,797.73 |
*price indicative
- RS Stock No.:
- 787-541
- Mfr. Part No.:
- 2-1904136-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 1 Form x (NO-DM) | |
| Mount Type | Chassis, Panel | |
| Series | V-CBOX | |
| Terminal Type | Screw | |
| Switching Current | 250A | |
| Switching DC Voltage | 900V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 3.9Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 49.8mm | |
| Standards/Approvals | RoHS | |
| Width | 96.4mm | |
| Length | 85.5mm | |
| Coil Power | 1000mW | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Contact Configuration 1 Form x (NO-DM) | ||
Mount Type Chassis, Panel | ||
Series V-CBOX | ||
Terminal Type Screw | ||
Switching Current 250A | ||
Switching DC Voltage 900V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 3.9Ω | ||
Maximum Operating Temperature 85°C | ||
Height 49.8mm | ||
Standards/Approvals RoHS | ||
Width 96.4mm | ||
Length 85.5mm | ||
Coil Power 1000mW | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- PT
The TE Connectivity Automotive relay provides reliable high voltage switching for demanding applications, ensuring robust performance in electric and hybrid vehicles.
Limiting continuous current of 250A at 85°C, suitable for high-demand environments
Rated voltage of 800VDC enhances operational safety under extreme conditions
Offers Rapid operate and release times of 25ms and 10ms respectively
Designed for mechanical endurance of over 2 million operations, ensuring longevity
Related links
- TE Connectivity Panel Mount Contactor 150A Switching Current, 1 Form x (NO-DM)
- TE Connectivity Screw Power Relay 1.5kA Switching Current, 1 Form x (NO-DM)
- TE Connectivity Chassis Mount General Purpose Relay 250A Switching Current, 3PDT
- TE Connectivity Through Hole Relay 16A Switching Current, 1 Form C (SPDT)
- TE Connectivity Through Hole Power Relay 8A Switching Current, 1 Form C (SPDT)
- TE Connectivity Board General Purpose Relay 4A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
