TE Connectivity Screw Power Relay, 12V dc Coil, 1.5kA Switching Current, 1 Form x (NO-DM)
- RS Stock No.:
- 796-677
- Mfr. Part No.:
- 5-1904144-3
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 2 units)*
PHP39,412.05
(exc. VAT)
PHP44,141.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP39,412.05 | PHP19,706.025 |
*price indicative
- RS Stock No.:
- 796-677
- Mfr. Part No.:
- 5-1904144-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 1 Form x (NO-DM) | |
| Mount Type | Screw | |
| Series | 5-1904144 | |
| Terminal Type | Screw Terminal | |
| Switching Current | 1.5kA | |
| Standards/Approvals | ELV | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 1 Form x (NO-DM) | ||
Mount Type Screw | ||
Series 5-1904144 | ||
Terminal Type Screw Terminal | ||
Switching Current 1.5kA | ||
Standards/Approvals ELV | ||
Contact Material Silver Alloy | ||
Non Compliant
- COO (Country of Origin):
- PT
The TE Connectivity contactor is designed for high voltage relay applications, offering reliable performance in electrical control environments. Its robust construction ensures it meets stringent compliance regulations, making it suitable for a variety of automotive uses.
EU RoHS Directive compliant, restricting harmful substances for safety
Low halogen content ensures minimisation of environmental impact
Does not contain REACH SVHC, promoting safety in material use
Solder process capability reviewed for consistent assembly quality
Related links
- TE Connectivity Panel Mount Contactor 150A Switching Current, 1 Form x (NO-DM)
- TE Connectivity Chassis 12V dc Coil 1 Form x (NO-DM)
- TE Connectivity Through Hole Relay 16A Switching Current, 1 Form C (SPDT)
- TE Connectivity Board General Purpose Relay 4A Switching Current, 1 Form C (SPDT)
- TE Connectivity Printed Circuit Board Relay 6A Switching Current, 1 Form C (SPDT)
- TE Connectivity PCB Relay 15A Switching Current, 1 Form C (CO)
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity PCB General Purpose Relay 16A Switching Current, 1 Form A (NO)
