TE Connectivity Surface Mount Relay, 24V dc Coil, 14A Switching Current, DPST-NO

N

Subtotal (1 pack of 20 units)*

PHP35,733.58

(exc. VAT)

PHP40,021.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP35,733.58PHP1,786.679

*price indicative

RS Stock No.:
680-931
Mfr. Part No.:
8-1393234-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Relay

Coil Voltage

24V dc

Contact Configuration

DPST-NO

Mount Type

Surface Mount

Series

8-139323

Terminal Type

Solder

Switching Current

14A

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The TE Connectivity General-purpose relay with a 24 V Coil designed for dependable performance in a wide range of control applications. Its versatile mounting make it easy to integrate into various systems. Built with durability in mind, it functions reliably even in challenging environments. Ideal for automation and switching tasks, it offers consistent operation over time.

Compact design

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy