TE Connectivity Surface Mount Relay, 24V Coil, 51mA Switching Current, 3PDT
- RS Stock No.:
- 677-215
- Mfr. Part No.:
- 8-1393118-6
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 4 units)*
PHP25,178.71
(exc. VAT)
PHP28,200.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,178.71 | PHP6,294.678 |
*price indicative
- RS Stock No.:
- 677-215
- Mfr. Part No.:
- 8-1393118-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V | |
| Product Type | Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | Surface Mount | |
| Series | 8-139311 | |
| Terminal Type | Solder | |
| Switching Current | 51mA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V | ||
Product Type Relay | ||
Contact Configuration 3PDT | ||
Mount Type Surface Mount | ||
Series 8-139311 | ||
Terminal Type Solder | ||
Switching Current 51mA | ||
- COO (Country of Origin):
- MX
The TE Connectivity Relay features a 3 Form C contact configuration and operates with a 24 VDC coil. It supports up to 10A contact current, making it suitable for moderate power switching applications. With quick-connect terminals, it offers easy installation and integration into control systems. It ensures reliable performance across a wide range of operating conditions.
Silver cadmium oxide contacts
Plain case mounting
CSA approved
Related links
- TE Connectivity Surface Mount Relay 100mA Switching Current, 3PDT
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, SPDT-CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, 3PDT
- TE Connectivity Panel Mount Power Relay 10A Switching Current, 3PDT
- TE Connectivity Panel Mount Relay 10A Switching Current, 3PDT
- TE Connectivity Flange Power Relay 16A Switching Current, 3PDT
- TE Connectivity Board Power Relay 10A Switching Current, 3PDT-CO
- TE Connectivity Surface Mount Relay 300mA Switching Current, SPDT
