TE Connectivity Stud Mount General Purpose Relay, 28V dc Coil, 35A Switching Current, SPST-NO
- RS Stock No.:
- 680-641
- Mfr. Part No.:
- 9-1617803-3
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
PHP244,257.90
(exc. VAT)
PHP273,568.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP244,257.90 |
*price indicative
- RS Stock No.:
- 680-641
- Mfr. Part No.:
- 9-1617803-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | General Purpose Relay | |
| Coil Voltage | 28V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | Stud Mount | |
| Series | FC-335 | |
| Terminal Type | Solder | |
| Switching Current | 35A | |
| Minimum Operating Temperature | -70°C | |
| Coil Resistance | 160Ω | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Silver Cadmium Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type General Purpose Relay | ||
Coil Voltage 28V dc | ||
Contact Configuration SPST-NO | ||
Mount Type Stud Mount | ||
Series FC-335 | ||
Terminal Type Solder | ||
Switching Current 35A | ||
Minimum Operating Temperature -70°C | ||
Coil Resistance 160Ω | ||
Maximum Operating Temperature 125°C | ||
Contact Material Silver Cadmium Oxide | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Relay is a compact, hermetically sealed, non latching relay designed specifically for demanding applications in the aerospace, defence, and marine industries. Engineered to perform effectively with harsh inductive, motor, and lamp loads, this relay features a robust 3PST/NO double make contact design. This configuration not only enhances the relays capacity but also extends its lifespan by distributing loads evenly across two contact sets. With an all welded construction, it proves to be a reliable alternative to standard solder sealed relays, ensuring outstanding performance even in challenging environments.
Mechanical life expectancy exceeds 50000 cycles for long-lasting reliability
Capable of handling 35 Amps at 28 Vdc outperforming many competing products
Operates effectively in 360-800 Hz variable frequency applications
Temperature range from -70°C to +125°C ensuring versatility in extreme conditions
Rated for altitudes up to 80000 ft making it suitable for high-altitude operations
Available in multiple configurations including solder hooks and screw terminals
Custom orders are available upon request for tailored solutions
Corrosion-protected metal can enhances durability in maritime environments
Related links
- TE Connectivity Chassis Mount General Purpose Relay 250A Switching Current, 3PDT
- TE Connectivity PCB Power Relay 35A Switching Current, SPST
- TE Connectivity Panel Mount General Purpose Relay 120A Switching Current, 1a (SPST-NO)
- TE Connectivity Panel Mount Power Relay 75A Switching Current, SPST-NO
- TE Connectivity Panel Mount Power Relay 200A Switching Current, SPST-NO
- TE Connectivity Chassis General Purpose Relay 25A Switching Current, 3PST-NO
- Panasonic PCB Power Relay 35A Switching Current
- Panasonic PCB Power Relay 35A Switching Current, DPST
