TE Connectivity Panel Mount Power Relay, 28V dc Coil, 200A Switching Current, SPST-NO
- RS Stock No.:
- 786-846
- Mfr. Part No.:
- K1146048
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP28,065.38
(exc. VAT)
PHP31,433.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,065.38 |
*price indicative
- RS Stock No.:
- 786-846
- Mfr. Part No.:
- K1146048
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 28V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST-NO | |
| Mount Type | Panel Mount | |
| Series | 29 | |
| Terminal Type | Screw | |
| Switching Current | 200A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 62Ω | |
| Length | 78mm | |
| Coil Power | 10W | |
| Height | 108mm | |
| Standards/Approvals | RoHS | |
| Width | 60mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 28V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST-NO | ||
Mount Type Panel Mount | ||
Series 29 | ||
Terminal Type Screw | ||
Switching Current 200A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 62Ω | ||
Length 78mm | ||
Coil Power 10W | ||
Height 108mm | ||
Standards/Approvals RoHS | ||
Width 60mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- DE
The TE Connectivity relay is a robust single pole relay that excels in applications. is designed to handle demanding environments, it ensures reliable operation under extreme conditions, offering superior resistance to shock and vibration.
Sealed housing conforms to IP6K9K and IP67 protection standards
High shock and vibration resistance due to optimized magnetic circuit design
Low heat generation achieved through minimal contact voltage drop
Continuous current ratings of up to 200A, suitable for rigorous applications
Versatile configuration options available to meet diverse installation needs
Related links
- TE Connectivity Surface Non-Latching Relay 200A Switching Current, SPST
- TE Connectivity Surface Relay 200A Switching Current, SPST
- Aratas Surface Power Relay 200A Switching Current, SPST
- TE Connectivity Surface Non-Latching Relay 200A Switching Current, SPST
- Aratas Surface Power Relay 200A Switching Current, SPST
- TE Connectivity Panel Mount Power Relay 75A Switching Current, SPST-NO
- Aratas PCB Relay 200A Switching Current, SPST-NO
- TE Connectivity Chassis Power Relay 32 V Coil 1 NO
