TE Connectivity Chassis General Purpose Relay, 28V Coil, 25A Switching Current, 3PST-NO
- RS Stock No.:
- 786-453
- Mfr. Part No.:
- 5-1617806-5
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP189,168.27
(exc. VAT)
PHP211,868.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP189,168.27 |
*price indicative
- RS Stock No.:
- 786-453
- Mfr. Part No.:
- 5-1617806-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | General Purpose Relay | |
| Coil Voltage | 28V | |
| Contact Configuration | 3PST-NO | |
| Mount Type | Chassis | |
| Series | FC-325 | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Switching DC Voltage | 28V dc | |
| Switching AC Voltage | 115V ac | |
| Switching Power | 700W | |
| Minimum Operating Temperature | -70°C | |
| Coil Resistance | 160Ω | |
| Maximum Operating Temperature | 125°C | |
| Coil Power | 1.54W | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU | |
| Width | 1.531in | |
| Height | 1.531in | |
| Length | 1.531in | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type General Purpose Relay | ||
Coil Voltage 28V | ||
Contact Configuration 3PST-NO | ||
Mount Type Chassis | ||
Series FC-325 | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Switching DC Voltage 28V dc | ||
Switching AC Voltage 115V ac | ||
Switching Power 700W | ||
Minimum Operating Temperature -70°C | ||
Coil Resistance 160Ω | ||
Maximum Operating Temperature 125°C | ||
Coil Power 1.54W | ||
Standards/Approvals EU RoHS Directive 2011/65/EU | ||
Width 1.531in | ||
Height 1.531in | ||
Length 1.531in | ||
Contact Material Silver | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Relay is a compact, hermetically sealed device designed for demanding applications in aerospace, defence, and marine environments. Its robust construction ensures reliable operation under challenging conditions.
Operates effectively across a temperature range of -70°C to +125°C
Designed for high-altitude applications, rated for up to 80,000 feet
Utilises a double make/break contact design for enhanced reliability
All-welded enclosure eliminates solder sealing, ensuring longevity
Related links
- TE Connectivity FC325 Series Interface Relay Module 28V Coil, 3PST
- TE Connectivity Chassis Mount General Purpose Relay 250A Switching Current, 3PDT
- Omron PCB Power Relay 25A Switching Current SPST-NC
- Omron PCB Power Relay 25A Switching Current SPST-NC
- Omron PCB Power Relay 25A Switching Current SPST-NC
- Omron Panel Power Relay 25A Switching Current SPST-NC
- Omron Panel Power Relay 25A Switching Current SPST-NC
- Omron Panel Power Relay 25A Switching Current SPST-NC
