TE Connectivity Socket Relay, 24V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 677-456
- Mfr. Part No.:
- 7-1393115-6
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP26,443.40
(exc. VAT)
PHP29,616.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,443.40 | PHP13,221.70 |
*price indicative
- RS Stock No.:
- 677-456
- Mfr. Part No.:
- 7-1393115-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Socket | |
| Series | KUL | |
| Terminal Type | Quick Connect | |
| Switching Current | 10A | |
| Standards/Approvals | China RoHS | |
| Contact Material | Silver Cadmium Oxide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type Socket | ||
Series KUL | ||
Terminal Type Quick Connect | ||
Switching Current 10A | ||
Standards/Approvals China RoHS | ||
Contact Material Silver Cadmium Oxide | ||
- COO (Country of Origin):
- MX
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.
Good mechanical endurance
Suitable for wide operating temperature range
Suitable for general-purpose industrial and commercial use
Related links
- TE Connectivity Socket Relay 10A Switching Current, 2 Form C (CO)
- TE Connectivity Socket Relay 10A Switching Current, 3 CO
- TE Connectivity Socket Relay 10A Switching Current, 3PDT
- TE Connectivity Plug-in Power Relay 10A Switching Current, DPDT
- TE Connectivity Socket Relay 7.5A Switching Current, DPDT
- TE Connectivity Plug-in 36V dc Coil DPDT
- TE Connectivity Socket Relay 7.5A Switching Current, 8P
- TE Connectivity Socket Relay 7.5A Switching Current, 4PDT
