Microchip Evaluation Board for MCP22301 for Controller
- RS Stock No.:
- 813-747
- Mfr. Part No.:
- EV71V36A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
PHP9,102.33
(exc. VAT)
PHP10,194.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,102.33 |
*price indicative
- RS Stock No.:
- 813-747
- Mfr. Part No.:
- EV71V36A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| For Use With | Controller | |
| Kit Classification | Evaluation Board | |
| Featured Device | MCP22301 | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
For Use With Controller | ||
Kit Classification Evaluation Board | ||
Featured Device MCP22301 | ||
Kit Name Evaluation Board | ||
The Microchip USB PD Sink Board offers an efficient evaluation platform designed for USB Power Delivery applications, featuring seamless integration of Advanced functionalities within a Compact form factor for practical use in various electronic designs.
Supports a VBUS input voltage range from 5V to 48V
Maximum output current capability is 5A
On-board high-performance MOSFETs enable efficient load disconnection
Includes overcurrent protection with a dedicated current sense amplifier
Visual status indication through LED displays for quick monitoring
Related links
- Microchip Evaluation Board Boost Converter for MCP1640
- Microchip Evaluation Board Battery Charger for MCP73871
- Microchip Evaluation Board DC/DC Conversion for MCP14T0517 for MCP14T0517B Drivers
- Microchip Evaluation Board Voltage Boost Converter for MCP16411
- Microchip Evaluation Board Voltage Regulation for MCPF1525 for MCPF1525
- Microchip Evaluation Board Power Management for MCP16503 for SAMA5D2
- Microchip Evaluation Board Power Supply for MCP14T0517A for MCP14T0517
- Microchip Evaluation Board Motor Control for dsPIC33AK256MPS306 for Motor Control System (Mcs) Modular Ecosystem
