Microchip Evaluation Board Power Management for MCP16503 for SAMA5D2
- RS Stock No.:
- 862-365
- Mfr. Part No.:
- EV05A95A
- Manufacturer:
- Microchip
N
Subtotal (1 unit)*
PHP4,231.81
(exc. VAT)
PHP4,739.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,231.81 |
*price indicative
- RS Stock No.:
- 862-365
- Mfr. Part No.:
- EV05A95A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Power Management | |
| Product Type | Power | |
| For Use With | SAMA5D2 | |
| Kit Classification | Evaluation Board | |
| Featured Device | MCP16503 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS 3 Compliant | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Power Management | ||
Product Type Power | ||
For Use With SAMA5D2 | ||
Kit Classification Evaluation Board | ||
Featured Device MCP16503 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS 3 Compliant | ||
The Microchip Evaluation Board delivers an effective solution for testing and monitoring power management capabilities through a USB interface. It simplifies the evaluation of dynamic voltage scaling and power channel sequencing in embedded systems.
Input voltage range of 2.7V to 5.5V for versatile power supply options
Four buck channels supporting up to 1A output current per channel
Two auxiliary linear regulators delivering 300 mA each for sensitive loads
Built-in adjustable output voltage configuration for customised applications
Related links
- Microchip Evaluation Board Power Management for PCI1003 for PCI1003 PCIe Gen4x16 Switches
- Microchip Evaluation Board Power Management Evaluation Board EV78D55A
- STMicroelectronics Evaluation Board Power Management for PM8805 for Wireless Access Points
- STMicroelectronics Evaluation Board Power Management for L7987 for Switching Power Supply
- STMicroelectronics Evaluation Board Power Management for STNRG388A for STNRG Family of Digital Controllers
- Microchip Evaluation Board Power Supply for MCP14T0517A for MCP14T0517
- STMicroelectronics Evaluation Board Power Management for VIPer25HD for General-Purpose Applications
- STMicroelectronics Evaluation Board Power Management for VIPER06HN for General-Purpose Applications
