Microchip Evaluation Board Power Supply for MCP14T0517A for MCP14T0517
- RS Stock No.:
- 862-389
- Mfr. Part No.:
- EV76D05A
- Manufacturer:
- Microchip
N
Subtotal (1 unit)*
PHP4,066.64
(exc. VAT)
PHP4,554.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,066.64 |
*price indicative
- RS Stock No.:
- 862-389
- Mfr. Part No.:
- EV76D05A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power | |
| Power Management Function | Power Supply | |
| For Use With | MCP14T0517 | |
| Kit Classification | Power Supply | |
| Featured Device | MCP14T0517A | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS 3 Compliant | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power | ||
Power Management Function Power Supply | ||
For Use With MCP14T0517 | ||
Kit Classification Power Supply | ||
Featured Device MCP14T0517A | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS 3 Compliant | ||
The Microchip evaluation board serves as a platform for testing and demonstrating the capabilities of two isolated power supply configurations, featuring regulated output voltages and programmable clocking options.
Provides an input voltage of 5V for reliable operation
Delivers typical regulated output voltage of 5V with 500 mA per channel
Supports switching frequencies of 150 kHz and 450 kHz for different configurations
Includes on-board programmable clock generation up to 1 MHz
Related links
- Microchip Evaluation Board DC/DC Conversion for MCP14T0517 for MCP14T0517B Drivers
- Microchip Evaluation Board Power Management for MCP16503 for SAMA5D2
- Microchip Evaluation Board Power Management for PCI1003 for PCI1003 PCIe Gen4x16 Switches
- Microchip Evaluation Board Power Over Ethernet (POE) for PD77708 for Evaluation Of Network Hardware
- Microchip Evaluation Board Power Over Ethernet (POE) for PD70224 for PoE PD Front-End
- Microchip Evaluation Board Power Over Ethernet (POE) for PD77718T4 for PD77718 PoE Manager
- Microchip Evaluation Board Battery Charger for MCP73871
- Microchip Evaluation Board Voltage Boost Converter for MCP16411
