Microchip Evaluation Board Power Management for PCI1003 for PCI1003 PCIe Gen4x16 Switches
- RS Stock No.:
- 862-382
- Mfr. Part No.:
- EV69K72A
- Manufacturer:
- Microchip
N
Subtotal (1 unit)*
PHP13,194.80
(exc. VAT)
PHP14,778.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,194.80 |
*price indicative
- RS Stock No.:
- 862-382
- Mfr. Part No.:
- EV69K72A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Power | |
| Power Management Function | Power Management | |
| For Use With | PCI1003 PCIe Gen4x16 Switches | |
| Kit Classification | Board | |
| Featured Device | PCI1003 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS 3 Compliant | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Power | ||
Power Management Function Power Management | ||
For Use With PCI1003 PCIe Gen4x16 Switches | ||
Kit Classification Board | ||
Featured Device PCI1003 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS 3 Compliant | ||
The Microchip Evaluation Board delivers a premium power solution for your PCIe switch projects. This high-performance subsystem board simplifies complex automotive or industrial power testing by providing stable power delivery directly to your main development environment
Built in overvoltage protection
Reverse battery safeguarding
Twelve volt typical power input
Optimized PCB layout for thermal cooling
Related links
- Microchip Evaluation Board Power Management for MCP16503 for SAMA5D2
- Microchip Evaluation Board Voltage Regulation for Linear Regulators for Microchip Automotive Power Management ICs
- Microchip Evaluation Board Power Management Evaluation Board EV78D55A
- Microchip Evaluation Board Power Supply for MCP14T0517A for MCP14T0517
- Microchip Evaluation Board Power Over Ethernet (POE) for PD77708 for Evaluation Of Network Hardware
- Microchip Evaluation Board Power Over Ethernet (POE) for PD70224 for PoE PD Front-End
- Microchip Evaluation Board Power Over Ethernet (POE) for PD77718T4 for PD77718 PoE Manager
- Microchip Evaluation Board Battery Charger for MCP73871
