Microchip Evaluation Board Voltage Regulation for MCPF1525 for MCPF1525
- RS Stock No.:
- 862-342
- Mfr. Part No.:
- EV21B88A
- Manufacturer:
- Microchip
N
Subtotal (1 unit)*
PHP11,120.17
(exc. VAT)
PHP12,454.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from November 10, 2026
- Plus 2 unit(s) shipping from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,120.17 |
*price indicative
- RS Stock No.:
- 862-342
- Mfr. Part No.:
- EV21B88A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Voltage Regulation | |
| Product Type | Power | |
| For Use With | MCPF1525 | |
| Kit Classification | Evaluation Board | |
| Featured Device | MCPF1525 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS 3 Compliant | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Voltage Regulation | ||
Product Type Power | ||
For Use With MCPF1525 | ||
Kit Classification Evaluation Board | ||
Featured Device MCPF1525 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS 3 Compliant | ||
The Microchip Evaluation Board is designed for evaluating the MCPF1525 converter, providing users with a platform to explore high power density and efficiency in various configurations.
Continuous load capability of 25A with a Compact design
Wide input voltage range from 4.5V to 16V for versatile applications
Adjustable output voltage between 0.6V and 1.8V without external compensation
Built-in protection features ensure reliability and safety
Related links
- Microchip Evaluation Board Voltage Regulation for Linear Regulators for Microchip Automotive Power Management ICs
- Microchip Evaluation Board Voltage Boost Converter for MCP16411
- Microchip Evaluation Board Boost Converter for MCP1640
- Microchip Evaluation Board Battery Charger for MCP73871
- Microchip Evaluation Board DC/DC Conversion for MCP14T0517 for MCP14T0517B Drivers
- Microchip Evaluation Board Power Management for MCP16503 for SAMA5D2
- Microchip Evaluation Board Power Supply for MCP14T0517A for MCP14T0517
- Microchip Evaluation Board Motor Control for dsPIC33AK256MPS306 for Motor Control System (Mcs) Modular Ecosystem
