Microchip Evaluation Board Motor Control for dsPIC33AK256MPS306 for Motor Control System (Mcs) Modular Ecosystem

N

Subtotal (1 unit)*

PHP1,077.35

(exc. VAT)

PHP1,206.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,077.35

*price indicative

RS Stock No.:
862-377
Mfr. Part No.:
EV22K90A
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Power

Power Management Function

Motor Control

For Use With

Motor Control System (Mcs) Modular Ecosystem Inverter

Kit Classification

Plug In Module

Featured Device

dsPIC33AK256MPS306

Kit Name

Evaluation Board

Standards/Approvals

RoHS 3 Compliant

COO (Country of Origin):
CN
The Microchip Motor Control Dual In-Line Module is engineered to showcase the Advanced motor control capabilities of high-performance Digital Signal Controllers, offering an efficient platform for motor control application development.

Utilises a 200 MHz, single-core Digital Signal Controller with a 64-bit floating-point unit

Integrates high-speed motor control PWM generators and A/D converters

Design facilitates compatibility with a variety of motor control development boards

Features multiple operational amplifiers and DACs for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy