Microchip Evaluation Board for MIC4607A for PMIC
- RS Stock No.:
- 813-746
- Mfr. Part No.:
- EV42B57A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
PHP11,610.18
(exc. VAT)
PHP13,003.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP11,610.18 |
*price indicative
- RS Stock No.:
- 813-746
- Mfr. Part No.:
- EV42B57A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| For Use With | PMIC | |
| Kit Classification | Evaluation Board | |
| Featured Device | MIC4607A | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
For Use With PMIC | ||
Kit Classification Evaluation Board | ||
Featured Device MIC4607A | ||
Kit Name Evaluation Board | ||
The Microchip MOSFET Driver Evaluation Board is an Advanced solution designed to effectively drive three-phase brushless DC motors, showcasing superior control and performance in motor driver applications.
Operates with supply voltage ranges of 5.25V to 16V for robust performance
Handles input voltage for the MOSFET bridge from -0.3V to 85V, ensuring flexibility
Incorporates Peak gate drive currents of 1A, supporting external N-Channel MOSFETs
Designed for maximum load capability, driving up to 20A RMS efficiently
Related links
- Microchip Evaluation Board for MIC4607A for PMIC
- Microchip Evaluation Board Boost Converter for MCP1640
- Microchip Evaluation Board Battery Charger for MCP73871
- Microchip Evaluation Board DC/DC Conversion for MCP14T0517 for MCP14T0517B Drivers
- Microchip Evaluation Board Voltage Boost Converter for MCP16411
- Microchip Evaluation Board Voltage Regulation for MCPF1525 for MCPF1525
- Microchip Evaluation Board Power Management for MCP16503 for SAMA5D2
- Microchip Evaluation Board Power Supply for MCP14T0517A for MCP14T0517
