Microchip Evaluation Board for MIC4607A for PMIC
- RS Stock No.:
- 813-745
- Mfr. Part No.:
- EV23P28A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
PHP9,377.91
(exc. VAT)
PHP10,503.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,377.91 |
*price indicative
- RS Stock No.:
- 813-745
- Mfr. Part No.:
- EV23P28A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| For Use With | PMIC | |
| Kit Classification | Evaluation Board | |
| Featured Device | MIC4607A | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
For Use With PMIC | ||
Kit Classification Evaluation Board | ||
Featured Device MIC4607A | ||
Kit Name Evaluation Board | ||
The Microchip evaluation board is designed to simplify the assessment of power management capabilities, integrating multiple DC-DC converters and LDOs for high-performance applications. It supports various configurations for enhanced testing flexibility.
Input voltage range of 2.7V to 5.5V enables versatile power supply options
Eight 1.5A buck DC-DC channels accommodate high current requirements efficiently
Four high-accuracy 300 mA LDOs ensure stable output for sensitive loads
Includes an on-board USB to I2C protocol converter for easy configuration
Supports selectable phase control and soft start-up for optimised performance
Related links
- Microchip Evaluation Board for MIC4607A for PMIC
- Microchip Evaluation Board Boost Converter for MCP1640
- Microchip Evaluation Board Battery Charger for MCP73871
- Microchip Evaluation Board DC/DC Conversion for MCP14T0517 for MCP14T0517B Drivers
- Microchip Evaluation Board Voltage Boost Converter for MCP16411
- Microchip Evaluation Board Voltage Regulation for MCPF1525 for MCPF1525
- Microchip Evaluation Board Power Management for MCP16503 for SAMA5D2
- Microchip Evaluation Board Power Supply for MCP14T0517A for MCP14T0517
