Microchip Evaluation Board for EV96C70A for MPLAB X IDE
- RS Stock No.:
- 736-239
- Mfr. Part No.:
- EV94W70A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
PHP2,155.26
(exc. VAT)
PHP2,413.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,155.26 |
*price indicative
- RS Stock No.:
- 736-239
- Mfr. Part No.:
- EV94W70A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Converter | |
| For Use With | MPLAB X IDE | |
| Kit Classification | Evaluation Board | |
| Featured Device | EV96C70A | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Converter | ||
For Use With MPLAB X IDE | ||
Kit Classification Evaluation Board | ||
Featured Device EV96C70A | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Microchip Evaluation Board offers a Compact platform for testing 10 bit digital potentiometers and serial interfaces. It facilitates seamless integration with various development boards through a standard connector to Streamline firmware debugging and feature exploration.
Compatible with mikroBUS standard connectors
Supports serial interfaces and daisy chain mode
Labelled breakouts for efficient device pin access
Evaluation for MCP4XUXX 10 bit potentiometers
Related links
- Microchip Evaluation Board Boost Converter for MCP1640
- Microchip Evaluation Board Battery Charger for MCP73871
- Microchip Evaluation Board DC/DC Conversion for MCP14T0517 for MCP14T0517B Drivers
- Microchip Evaluation Board Voltage Boost Converter for MCP16411
- Microchip Evaluation Board Voltage Regulation for MCPF1525 for MCPF1525
- Microchip Evaluation Board Power Management for MCP16503 for SAMA5D2
- Microchip Evaluation Board Power Supply for MCP14T0517A for MCP14T0517
- Microchip Evaluation Board Motor Control for dsPIC33AK256MPS306 for Motor Control System (Mcs) Modular Ecosystem
