Schaffner, FN3060M 80 A 520V ac 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

N

Subtotal (1 box of 2 units)*

PHP71,261.55

(exc. VAT)

PHP79,812.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
2 +PHP35,630.775PHP71,261.55

*price indicative

RS Stock No.:
841-899
Mfr. Part No.:
824556-SF
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current

80A

Product Type

EMC Filter

Maximum Voltage

520V ac

Mount Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

FN3060M

Operating Frequency

60Hz

Capacitance

2.2μF

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

100°C

Height

135mm

Length

300mm

Depth

110mm

Standards/Approvals

UL 60939-3

COO (Country of Origin):
CN
The Schaffner filter is designed for efficient electromagnetic interference (EMI) mitigation in power electronic systems, ensuring compliance with stringent safety and performance standards for diverse industrial applications.

Compact design for effective EMI filtration

Rated for operation up to 250 A, supporting various industrial current ratings

Designed to operate within a temperature range of -25°C to +100°C

Compliance with IEC 60939-3 and UL 60939-3 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy