Schaffner, FN3060M 80 A 520V ac 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

N

This image is representative of the product range

Subtotal (1 box of 2 units)*

PHP89,152.78

(exc. VAT)

PHP99,851.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
2 +PHP44,576.39PHP89,152.78

*price indicative

RS Stock No.:
841-891
Mfr. Part No.:
824549-SF
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Product Type

EMC Filter

Maximum Current

80A

Maximum Voltage

520V ac

Mount Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

FN3060M

Operating Frequency

60Hz

Capacitance

3.3μF

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

100°C

Leakage Current

4.56mA

Depth

120mm

Height

120mm

Length

300mm

Resistance

2mΩ

Standards/Approvals

UL 60939-3

COO (Country of Origin):
CN
The Schaffner EMI filter is designed for the mitigation of electromagnetic interference, ensuring compliance in sensitive environments while transforming operational reliability in various industrial applications.

Compact design facilitates effective EMI suppression

Terminal Block compatible with ring Terminal enhances connectivity

Detachable Earth Terminal allows switching of Y-capacitor and resistor values

Rated for 300 VAC operating voltage, supporting various application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy