Schaffner, FN3060M 250 A 520V ac 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

N

This image is representative of the product range

Subtotal (1 unit)*

PHP166,738.59

(exc. VAT)

PHP186,747.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP166,738.59

*price indicative

RS Stock No.:
841-896
Mfr. Part No.:
824553-SF
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current

250A

Product Type

EMC Filter

Maximum Voltage

520V ac

Mount Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

FN3060M

Operating Frequency

60Hz

Capacitance

3.3μF

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

100°C

Leakage Current

4.62mA

Length

400mm

Height

183mm

Depth

170mm

Resistance

0.0008Ω

Standards/Approvals

UL 60939-3

COO (Country of Origin):
CN
The Schaffner high-performance EMI filter designed for power electronics applications. Its primary function is to mitigate electromagnetic interference, ensuring smooth operation within a range of industrial components.

Supports current ratings from 20A to 250A, facilitating versatile application in various environments

Operates at a nominal voltage of 480VAC ± 10%, ensuring compatibility with standard electrical grids

Achieves low leakage current values, Ideal for sensitive equipment and stringent safety requirements

Compact design with Terminal Block compatibility, enhancing installation flexibility and space efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy