Schaffner, FN3060L 30 A 520V ac 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 841-880
- Mfr. Part No.:
- 824539-SF
- Manufacturer:
- Schaffner
N
This image is representative of the product range
Subtotal (1 box of 2 units)*
PHP57,004.08
(exc. VAT)
PHP63,844.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 2 + | PHP28,502.04 | PHP57,004.08 |
*price indicative
- RS Stock No.:
- 841-880
- Mfr. Part No.:
- 824539-SF
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current | 30A | |
| Product Type | EMC Filter | |
| Maximum Voltage | 520V ac | |
| Mount Type | Chassis Mount | |
| Packaging | Box | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | FN3060L | |
| Operating Frequency | 60Hz | |
| Capacitance | 2.2μF | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 4mA | |
| Maximum Operating Temperature | 100°C | |
| Length | 240mm | |
| Height | 88mm | |
| Depth | 85mm | |
| Resistance | 0.007Ω | |
| Standards/Approvals | UL 60939-3 | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current 30A | ||
Product Type EMC Filter | ||
Maximum Voltage 520V ac | ||
Mount Type Chassis Mount | ||
Packaging Box | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series FN3060L | ||
Operating Frequency 60Hz | ||
Capacitance 2.2μF | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 4mA | ||
Maximum Operating Temperature 100°C | ||
Length 240mm | ||
Height 88mm | ||
Depth 85mm | ||
Resistance 0.007Ω | ||
Standards/Approvals UL 60939-3 | ||
- COO (Country of Origin):
- CN
The Schaffner filter is a robust solution designed to enhance the electrical performance in high-demand environments. It effectively mitigates electromagnetic interference, ensuring compliance with stringent industry standards.
Compact design achieves effective EMI mitigation
Rated for 480VAC with current ratings from 20A to 250A
Terminal Block compatible with ring terminals
Low leakage current suitable for sensitive applications
Related links
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
