Schaffner, FN3060L 100 A 520V ac 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 841-883
- Mfr. Part No.:
- 824542-SF
- Manufacturer:
- Schaffner
N
This image is representative of the product range
Subtotal (1 unit)*
PHP65,333.77
(exc. VAT)
PHP73,173.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,333.77 |
*price indicative
- RS Stock No.:
- 841-883
- Mfr. Part No.:
- 824542-SF
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Product Type | EMC Filter | |
| Maximum Current | 100A | |
| Maximum Voltage | 520V ac | |
| Mount Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Packaging | Box | |
| Number of Phases | 3 | |
| Series | FN3060L | |
| Operating Frequency | 60Hz | |
| Capacitance | 3.3μF | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 4.46mA | |
| Maximum Operating Temperature | 100°C | |
| Depth | 120mm | |
| Length | 314mm | |
| Height | 120mm | |
| Resistance | 0.9mΩ | |
| Standards/Approvals | UL 60939-3 | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Product Type EMC Filter | ||
Maximum Current 100A | ||
Maximum Voltage 520V ac | ||
Mount Type Chassis Mount | ||
Termination Style Terminal Block | ||
Packaging Box | ||
Number of Phases 3 | ||
Series FN3060L | ||
Operating Frequency 60Hz | ||
Capacitance 3.3μF | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 4.46mA | ||
Maximum Operating Temperature 100°C | ||
Depth 120mm | ||
Length 314mm | ||
Height 120mm | ||
Resistance 0.9mΩ | ||
Standards/Approvals UL 60939-3 | ||
- COO (Country of Origin):
- CN
The Schaffner EMI filter serves Crucial protection for electronic applications, designed specifically to mitigate electromagnetic interference in industrial settings, enhancing the overall reliability and efficiency of power electronic systems.
Compact design ensuring effective EMI reduction
Rated for operation at 480VAC with +/- 10% tolerance
Supports current ratings from 20A to 250A for versatile applications
Achieves low leakage current values, suitable for sensitive environments
Related links
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
