Schaffner, FN3060L 20 A 520V ac 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

N

This image is representative of the product range

Subtotal (1 box of 2 units)*

PHP50,166.24

(exc. VAT)

PHP56,186.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
2 +PHP25,083.12PHP50,166.24

*price indicative

RS Stock No.:
841-879
Mfr. Part No.:
824538-SF
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Product Type

EMC Filter

Maximum Current

20A

Maximum Voltage

520V ac

Mount Type

Chassis Mount

Termination Style

Terminal Block

Packaging

Box

Number of Phases

3

Series

FN3060L

Operating Frequency

60Hz

Capacitance

2.2μF

Minimum Operating Temperature

-25°C

Leakage Current

4mA

Maximum Operating Temperature

100°C

Height

88mm

Length

240mm

Depth

85mm

Resistance

0.00105Ω

Standards/Approvals

UL 60939-3

COO (Country of Origin):
CN
The Schaffner EMI filter designed to mitigate electromagnetic interference in three-phase power systems, ensuring compliance with stringent regulatory standards for sensitive applications.

Compact design facilitates installation in restricted spaces

Low leakage current values enhance safety and reliability

Detachable Earth Terminal allows flexibility in Y-Capacitor configurations

Meets IEC and UL standards for high-performance filtering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy