Schaffner, FN3060L 200 A 520V ac 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 841-885
- Mfr. Part No.:
- 824544-SF
- Manufacturer:
- Schaffner
N
This image is representative of the product range
Subtotal (1 unit)*
PHP154,814.79
(exc. VAT)
PHP173,392.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP154,814.79 |
*price indicative
- RS Stock No.:
- 841-885
- Mfr. Part No.:
- 824544-SF
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Product Type | EMC Filter | |
| Maximum Current | 200A | |
| Maximum Voltage | 520V ac | |
| Mount Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Packaging | Box | |
| Number of Phases | 3 | |
| Series | FN3060L | |
| Operating Frequency | 60Hz | |
| Capacitance | 3.3μF | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 4.46mA | |
| Maximum Operating Temperature | 100°C | |
| Height | 183mm | |
| Depth | 210mm | |
| Length | 400mm | |
| Resistance | 0.9mΩ | |
| Standards/Approvals | UL 60939-3 | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Product Type EMC Filter | ||
Maximum Current 200A | ||
Maximum Voltage 520V ac | ||
Mount Type Chassis Mount | ||
Termination Style Terminal Block | ||
Packaging Box | ||
Number of Phases 3 | ||
Series FN3060L | ||
Operating Frequency 60Hz | ||
Capacitance 3.3μF | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 4.46mA | ||
Maximum Operating Temperature 100°C | ||
Height 183mm | ||
Depth 210mm | ||
Length 400mm | ||
Resistance 0.9mΩ | ||
Standards/Approvals UL 60939-3 | ||
- COO (Country of Origin):
- CN
The Schaffner filter is a high-performance solution designed for power electronics, engineered to mitigate EMI in demanding electrical environments. This robust component ensures reliability and compliance in complex industrial applications.
Supports a nominal operating voltage of 480 ± 10% VAC
Rated for 250A with minimal leakage current of 0.8 mA
Complies with IEC 60939-3 and UL 60939-3 standards
Compact design offers efficient EMI mitigation with low DC resistance
Related links
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
