Schaffner, FN3060M 30 A 520V ac 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase

N

Subtotal (1 box of 4 units)*

PHP78,837.02

(exc. VAT)

PHP88,297.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
4 +PHP19,709.255PHP78,837.02

*price indicative

RS Stock No.:
841-897
Mfr. Part No.:
824554-SF
Manufacturer:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Product Type

EMC Filter

Maximum Current

30A

Maximum Voltage

520V ac

Mount Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

FN3060M

Operating Frequency

60Hz

Capacitance

2.2μF

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

100°C

Leakage Current

300μA

Length

190mm

Depth

80mm

Height

71mm

Resistance

0.006Ω

Standards/Approvals

UL 60939-3

COO (Country of Origin):
CN
The Schaffner high-performance EMI filter designed to manage electromagnetic interference in three-phase electrical systems, enhancing equipment reliability and safety in demanding applications.

Compact design enables easy integration into various systems

Rated for up to 30A, accommodating a range of power needs

Low leakage current values ensure compliance with stringent safety standards

Designed for operation in ambient temperatures from -25°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy