Schaffner, FN3060M 20 A 520V ac 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS Stock No.:
- 841-887
- Mfr. Part No.:
- 824546-SF
- Manufacturer:
- Schaffner
N
Subtotal (1 box of 2 units)*
PHP50,166.24
(exc. VAT)
PHP56,186.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 2 + | PHP25,083.12 | PHP50,166.24 |
*price indicative
- RS Stock No.:
- 841-887
- Mfr. Part No.:
- 824546-SF
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Product Type | EMC Filter | |
| Maximum Current | 20A | |
| Maximum Voltage | 520V ac | |
| Mount Type | Chassis Mount | |
| Termination Style | Terminal Block | |
| Number of Phases | 3 | |
| Series | FN3060M | |
| Operating Frequency | 60Hz | |
| Capacitance | 2.2μF | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 4.08mA | |
| Maximum Operating Temperature | 100°C | |
| Depth | 85mm | |
| Height | 88mm | |
| Length | 240mm | |
| Resistance | 10.5mΩ | |
| Standards/Approvals | UL 60939-3 | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Product Type EMC Filter | ||
Maximum Current 20A | ||
Maximum Voltage 520V ac | ||
Mount Type Chassis Mount | ||
Termination Style Terminal Block | ||
Number of Phases 3 | ||
Series FN3060M | ||
Operating Frequency 60Hz | ||
Capacitance 2.2μF | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 4.08mA | ||
Maximum Operating Temperature 100°C | ||
Depth 85mm | ||
Height 88mm | ||
Length 240mm | ||
Resistance 10.5mΩ | ||
Standards/Approvals UL 60939-3 | ||
- COO (Country of Origin):
- CN
The Schaffner EMI filter is designed to mitigate electromagnetic interference, ensuring reliable operation for demanding industrial applications. It is suitable for three-phase power systems, providing robust performance across a range of conditions.
Compact design enables effective EMI mitigation
Rated for nominal operating voltage of 480VAC with a maximum current rating of 20A
Low leakage current values support use in sensitive environments
Approval for compliance with IEC and UL standards ensures reliability
Related links
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
