RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Grey PVC

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP871.33

(exc. VAT)

PHP975.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 951 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP871.33-
10 - 24PHP801.258%
25 +PHP722.8817%

*price indicative

RS Stock No.:
857-451
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable Assembly

Connector Type A

Unterminated

Connector Type B

CEE 7

Mains Plug Type

Euro

Cable Length

2.5m

Voltage

250V

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

RoHS, WEEE, Eu-Directive 2003/11/EC, VDE, OVE, CEBEC, KEMA, S, D, N, FI, LCIE, IMQ, K

Series

RS PRO

Current Rating

16A

The RS PRO power supply cord is a high-quality and robust solution designed for diverse applications, ensuring reliable electrical connectivity and performance for various devices.

Flexible and Durable PVC sheath enhances longevity

5.00m length provides ample reach for power outlets

Fully moulded plug ensures strength and durability

Re-wireable 2PIN Euro Socket connector allows for easy replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy