RS PRO IEC C19 to Pre-Stripped Power Cable Assembly, 2.5 m Black PVC
- RS Stock No.:
- 857-454
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save PHP1,005.00
View bulk pricing optionsSubtotal (1 unit)*
PHP1,253.97
(exc. VAT)
PHP1,404.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 904 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,253.97 | - |
| 10 + | PHP1,153.47 | PHP1,005.00 |
*price indicative
- RS Stock No.:
- 857-454
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable Assembly | |
| Connector Type A | IEC C19 | |
| Connector Type B | Pre-Stripped | |
| Mains Socket Type | C19 | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, ENEC, EU-Directive 2002/95/EC (RoHS), EU-Directive 2002/96/EC (WEEE), EU-Directive 2003/11/EC (Council Directive 76/769/EEC), HAR | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable Assembly | ||
Connector Type A IEC C19 | ||
Connector Type B Pre-Stripped | ||
Mains Socket Type C19 | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, ENEC, EU-Directive 2002/95/EC (RoHS), EU-Directive 2002/96/EC (WEEE), EU-Directive 2003/11/EC (Council Directive 76/769/EEC), HAR | ||
Current Rating 16A | ||
RS PRO 16 A Power Cable Assembly 2.5 m
The RS PRO Power Cable Assembly is designed for reliable and efficient power distribution in industrial and commercial settings. With a 16 A current rating and a 2.5 m length, it is Ideal for connecting equipment to power sources where flexibility and durability are required.
Features and Benefits
Cable Length: 2.5 m length provides flexibility in equipment placement.
Connector Type A: IEC C19 ensures compatibility with a wide range of devices.
Connector Type B: Pre-Stripped for easy installation and connection.
Current Rating: 16 A supports high-power applications.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and resistance to wear.
Voltage: 250 V suitable for standard power requirements.
Connector Type A: IEC C19 ensures compatibility with a wide range of devices.
Connector Type B: Pre-Stripped for easy installation and connection.
Current Rating: 16 A supports high-power applications.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and resistance to wear.
Voltage: 250 V suitable for standard power requirements.
Applications
Data centres
Industrial machinery
Commercial power distribution
Industrial machinery
Commercial power distribution
Additional Information
Complies with CE and ENEC standards.
RoHS and WEEE compliant.
HAR certified for safety and reliability.
RoHS and WEEE compliant.
HAR certified for safety and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO CEE 7/7 to Unterminated Power Cable Assembly, 2.5 m Black PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 2.5 m Black PVC
- RS PRO IEC C13 to Plug Power Cable Assembly, 2.5 m Black PVC
- Schurter 6051.2045 Power Cable Assembly, 2.5 m Black
- Schurter 6011.0215 IEC C13 to SEV 1011 Swiss Power Cable Assembly, 2.5 m Black
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO IEC C19 to CEE 7 Power Cable, 2.5 m Black PVC
