Schurter 6051.2045 Power Cable Assembly, 2.5 m Black
- RS Stock No.:
- 577-227
- Distrelec Article No.:
- 300-38-526
- Mfr. Part No.:
- 6051.2045
- Manufacturer:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
PHP1,155.81
(exc. VAT)
PHP1,294.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 569 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,155.81 |
*price indicative
- RS Stock No.:
- 577-227
- Distrelec Article No.:
- 300-38-526
- Mfr. Part No.:
- 6051.2045
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Power Cable Assembly | |
| Mains Plug Type | C19 | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC, RoHS | |
| Series | 6051.2045 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Power Cable Assembly | ||
Mains Plug Type C19 | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Standards/Approvals IEC, RoHS | ||
Series 6051.2045 | ||
- COO (Country of Origin):
- CN
Related links
- Schurter 6011.0215 IEC C13 to SEV 1011 Swiss Power Cable Assembly, 2.5 m Black
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO CEE 7/7 to Unterminated Power Cable Assembly, 2.5 m Black PVC
- RS PRO C19 to Unterminated Power Cable Assembly, 2.5 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 2.5 m Black PVC
- RS PRO IEC C13 to Plug Power Cable Assembly, 2.5 m Black PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO IEC C13 to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
