RS PRO IEC C13 to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS Stock No.:
- 857-450
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save PHP719.20
View bulk pricing optionsSubtotal (1 unit)*
PHP898.07
(exc. VAT)
PHP1,005.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 955 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP898.07 | - |
| 10 - 24 | PHP826.15 | PHP719.20 |
| 25 + | PHP745.01 | PHP3,826.50 |
*price indicative
- RS Stock No.:
- 857-450
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable Assembly | |
| Connector Type A | IEC C13 | |
| Connector Type B | CEE 7 | |
| Mains Plug Type | Euro | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, WEEE, Eu-Directive 2003/11/EC, VDE, OVE, CEBEC, KEMA, S, D, N, FI, LCIE, IMQ, K, EAC, ENEC, CE | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable Assembly | ||
Connector Type A IEC C13 | ||
Connector Type B CEE 7 | ||
Mains Plug Type Euro | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, WEEE, Eu-Directive 2003/11/EC, VDE, OVE, CEBEC, KEMA, S, D, N, FI, LCIE, IMQ, K, EAC, ENEC, CE | ||
Series RS PRO | ||
Current Rating 10A | ||
The RS PRO power cable is designed for connecting appliances to mains power, featuring a European plug and IEC C13 connector for versatile use across various devices.
Flexible and Durable PVC material for reliable performance
Integrated strain relief enhances connector stability and support
Fully moulded connectors provide strength and longevity
Cable length of 1.80m accommodates various installation needs
Rated for 10A at 250V, ensuring safe electrical connections
Related links
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m Grey PVC
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7 Y Junction Power Cable, 1 m Grey PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO IEC C13 to Plug Power Cable Assembly, 2.5 m Black PVC
- RS PRO CEE 7/7 to Unterminated Power Cable Assembly, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cable, 2.5 m Black PVC
