RS PRO IEC C13 to CEE 7 Y Junction Power Cable, 1 m Grey PVC

Get a bulk buy discount

Add 10 more to save PHP3,048.90

View bulk pricing options

Subtotal (1 unit)*

PHP3,806.94

(exc. VAT)

PHP4,263.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 475 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP3,806.94-
10 +PHP3,502.05PHP3,048.90

*price indicative

RS Stock No.:
558-955
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

IEC C13

Product Type

Y Junction Power Cable

Connector Type B

CEE 7

Mains Socket Type

C13

Mains Plug Type

Right Angle Plug

Cable Length

1m

Voltage

250V ac

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

CE, CEBEC, D, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, FI, HAR, IMQ, K, KEMA, LCIE, N, OVE, RoHS, S, UKCA, UL CSA, VDE

RS PRO 1m Y Junction Power Cable, IEC C13 to CEE 7


This RS PRO Y Junction Power Cable is designed for efficient power distribution, featuring a 1-metre length that provides flexibility in various setups. With a current rating of 16 A and a voltage capacity of 250 V, it is Ideal for connecting multiple devices safely and reliably. The cable's robust construction ensures durability, making it suitable for both industrial and commercial environments.

Features and Benefits


Cable Length: 1 metre for flexible installation and reach.
Connector Type A: IEC C13 for secure and standardised connections.
Connector Type B: CEE 7 for compatibility with European power outlets.
Current Rating: 16 A to support high-power devices.
Jacket Colour: Grey for easy identification and aesthetic integration.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Mains Plug Type: Right Angle Plug for space-saving connections.
Mains Socket Type: Angled for convenient device attachment.
Voltage: 250 V to handle a wide range of electrical equipment.

Applications


Industrial machinery
Commercial power distribution
Data centres
Office equipment

Additional Information


Complies with CE, CEBEC, D, EN 60320, ENEC standards.
Meets EU Directives 2002/95/EC, 2002/96/EC - WEEE, 2003/11/EC.
RoHS compliant for environmental safety.
Certified by UL CSA, VDE, and other international standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy