RS PRO IEC C13 to Straight Y Junction Power Cable, 1 m Grey PVC

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP3,869.13

(exc. VAT)

PHP4,333.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 489 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP3,869.13-
10 +PHP3,560.467%

*price indicative

RS Stock No.:
558-954
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Y Junction Power Cable

Connector Type A

IEC C13

Connector Type B

Straight

Mains Socket Type

C13

Cable Length

1m

Voltage

250V ac

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

CE, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SEV, SEV 1011:2009, SEV 6534/2, UL CSA

COO (Country of Origin):
AT

RS PRO 1m Y Junction Power Cable, IEC C13 to SEV 1011


This RS PRO Y Junction Power Cable is designed for efficient power distribution in various electrical setups. With a 1-metre length, it connects IEC C13 to SEV 1011, making it Ideal for use in environments requiring reliable power connections. The cable supports a current rating of 10 A and a voltage of 250 V, ensuring robust performance.

Features and Benefits


Cable Length: 1 metre for flexible installation in tight spaces
Connector Type A: IEC C13 for compatibility with a wide range of devices
Connector Type B: SEV 1011 for secure connections in Swiss-standard environments
Current Rating: 10 A to support medium power applications
Jacket Colour: Grey for easy identification and aesthetic integration
Jacket Material: Polyvinyl Chloride for durability and insulation
Mains Socket Type: Angled for convenient and space-saving connections
Voltage: 250 V to handle standard power requirements

Applications


Data centres
Industrial automation
Commercial office setups
Laboratories

Additional Information


Complies with CE, EN 60320, and RoHS standards for safety and environmental compliance
Suitable for use in regions adhering to SEV and UL CSA standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy