RS PRO IEC C13 to IEC C14 Power Cable, 1 m Black PVC
- RS Stock No.:
- 771-785
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP868.86
(exc. VAT)
PHP973.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 615 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP868.86 |
| 10 - 24 | PHP799.02 |
| 25 + | PHP720.80 |
*price indicative
- RS Stock No.:
- 771-785
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Connector Type A | IEC C13 | |
| Connector Type B | IEC C14 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | C14 | |
| Cable Length | 1m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, CSA, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, UL, WEEE | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Connector Type A IEC C13 | ||
Connector Type B IEC C14 | ||
Mains Socket Type C13 | ||
Mains Plug Type C14 | ||
Cable Length 1m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, CSA, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, UL, WEEE | ||
Current Rating 10A | ||
RS PRO 1 m Power Cable, IEC C13 to IEC C14
This RS PRO power cable is designed for reliable power transmission in various industrial and commercial settings. With a 1 metre length, it connects devices with IEC C13 and IEC C14 connectors, ensuring a secure and efficient power supply. Ideal for use in data centres and office environments, this cable supports a current rating of 10 A and a voltage of 250 V.
Features and Benefits
Cable Length: 1 metre for versatile connectivity in tight spaces
Connector Type A: IEC C13 for secure device connection
Connector Type B: IEC C14 for reliable power source connection
Current Rating: 10 A to support a wide range of devices
Voltage: 250 V for high power applications
Jacket Colour: Black for professional appearance
Jacket Material: Polyvinyl Chloride for durability and flexibility
Connector Type A: IEC C13 for secure device connection
Connector Type B: IEC C14 for reliable power source connection
Current Rating: 10 A to support a wide range of devices
Voltage: 250 V for high power applications
Jacket Colour: Black for professional appearance
Jacket Material: Polyvinyl Chloride for durability and flexibility
Applications
Data centres
Office environments
Industrial equipment
Commercial power distribution
Office environments
Industrial equipment
Commercial power distribution
Additional Information
Complies with CE, CSA, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, UL, and WEEE standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 to IEC C14 Power Cable Assembly, 2 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable, 1.8 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable, 2.50 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable, 5 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable, 2 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cable, 1.5 m Black PVC
- RS PRO IEC C13 to NEMA 5-15 Power Cable, 1 m Black PVC
- StarTech.com BS 1363 to IEC C13 Power Cable, 1 m Black PVC
