RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m Grey PVC

Get a bulk buy discount

Add 10 more to save PHP2,558.80

View bulk pricing options

Subtotal (1 unit)*

PHP3,181.37

(exc. VAT)

PHP3,563.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 512 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP3,181.37-
10 - 24PHP2,925.49PHP2,558.80
25 +PHP2,639.33PHP13,551.00

*price indicative

RS Stock No.:
558-958
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

IEC C13

Product Type

Power Cable

Connector Type B

CEE 7

Mains Plug Type

Right Angle Plug

Cable Length

2.5m

Voltage

250V ac

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

CE, CEBEC, D, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, FI, HAR, IMQ, K, KEMA, LCIE, N, OVE, RoHS, S, VDE

RS PRO 2.5 m Power Cable, IEC C13W to CEE 7


This RS PRO power cable is designed for reliable and efficient power transmission in various industrial and commercial environments. With a length of 2.5 metres, it offers flexibility and convenience for connecting equipment to power sources. The cable is equipped with an IEC C13W connector on one end and a CEE 7 connector on the other, making it suitable for a wide range of applications.

Features and Benefits


Cable Length: 2.5 m provides flexibility and reach for various setups.
Connector Type A: IEC C13W ensures compatibility with a wide range of devices.
Connector Type B: CEE 7 offers secure and reliable connections.
Current Rating: 16 A supports high-power applications.
Jacket Colour: Grey for easy identification and aesthetic integration.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Mains Plug Type: Right Angle Plug for space-saving installations.
Mains Socket Type: Angled for convenient and accessible connections.
Voltage: 250 V suitable for standard power requirements.

Applications


Industrial machinery
Commercial equipment
Data centres
Office environments

Additional Information


Complies with CE, CEBEC, D, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, FI, HAR, IMQ, K, KEMA, LCIE, N, OVE, RoHS, S, VDE standards ensuring safety and quality.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy