RS PRO IEC C13 to IEC C14 Power Cable Assembly, 2.5 m White PVC
- RS Stock No.:
- 857-460
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save PHP885.20
View bulk pricing optionsSubtotal (1 unit)*
PHP1,111.98
(exc. VAT)
PHP1,245.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 932 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,111.98 | - |
| 10 + | PHP1,023.46 | PHP885.20 |
*price indicative
- RS Stock No.:
- 857-460
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable Assembly | |
| Connector Type A | IEC C13 | |
| Connector Type B | IEC C14 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | IEC 60320 C14 | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, ENEC, EU-Directive 2002/95/EC (RoHS), EU-Directive 2002/96/EC (WEEE), EU-Directive 2003/11/EC (Council Directive 76/769/EEC), HAR, UKCA | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable Assembly | ||
Connector Type A IEC C13 | ||
Connector Type B IEC C14 | ||
Mains Socket Type C13 | ||
Mains Plug Type IEC 60320 C14 | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals CE, ENEC, EU-Directive 2002/95/EC (RoHS), EU-Directive 2002/96/EC (WEEE), EU-Directive 2003/11/EC (Council Directive 76/769/EEC), HAR, UKCA | ||
Current Rating 10A | ||
RS PRO 2.5 m Power Cable Assembly 10 A
The RS PRO Power Cable Assembly is designed for reliable and efficient power transmission in various industrial and commercial applications. With a length of 2.5 meters, it provides flexibility and ease of use in connecting devices. The cable is equipped with IEC C13 and C14 connectors, making it suitable for a wide range of equipment.
Features and Benefits
Cable Length: 2.5 m provides ample reach for connecting devices.
Connector Type A: IEC C13 ensures compatibility with standard equipment.
Connector Type B: IEC C14 offers secure and reliable connections.
Current Rating: 10 A supports high power devices.
Jacket Colour: White for easy identification and aesthetic integration.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Voltage: 250 V suitable for most electrical applications.
Connector Type A: IEC C13 ensures compatibility with standard equipment.
Connector Type B: IEC C14 offers secure and reliable connections.
Current Rating: 10 A supports high power devices.
Jacket Colour: White for easy identification and aesthetic integration.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Voltage: 250 V suitable for most electrical applications.
Applications
Data centres
Server rooms
Office equipment
Industrial machinery
Server rooms
Office equipment
Industrial machinery
Additional Information
Complies with CE, ENEC, and UKCA standards.
RoHS and WEEE compliant for environmental safety.
HAR certified for quality assurance.
RoHS and WEEE compliant for environmental safety.
HAR certified for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 2.5 m Black PVC
- RS PRO IEC C13 to Plug Power Cable Assembly, 2.5 m Black PVC
- Schurter 6011.0215 IEC C13 to SEV 1011 Swiss Power Cable Assembly, 2.5 m Black
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m White PVC
- RS PRO CEE 7/7 to Unterminated Power Cable Assembly, 2.5 m Black PVC
