SMC SY30M Blanking Plate, SY30M-26-2A-NA

Subtotal (1 unit)*

PHP806.62

(exc. VAT)

PHP903.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP806.62

*price indicative

RS Stock No.:
646-155
Mfr. Part No.:
SY30M-26-2A-NA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Sub Type

Blanking Plate

Series

SY30M

Standards/Approvals

RoHS

Product Type

Blanking Plate

Model Number

SY30M-26-2A-NA

COO (Country of Origin):
JP

SMC SY30M Series Mount Accessory for Pneumatic Valve, Blanking Plate Type - SY30M-26-2A-NA


This mount accessory for pneumatic valve is a blanking plate designed to integrate with modular valve assemblies. It functions as a closure component to seal unused ports on manifold-mounted valve blocks, providing a tidy Interface within pneumatic distribution systems and supporting straightforward maintenance and configuration changes.

Features & Benefits


• Compact blanking plate ensures clean manifold appearance
• Durable material compatibility supports repeated installation
• Simple attachment reduces downtime during valve reconfiguration
• Prevents contamination ingress to inactive valve ports
• Enables organised pneumatic routing on mounting plates

Applications


• Suitable for sealing unused ports on pneumatic manifolds
• Ideal for maintenance where valves are temporarily removed
• used with valve mounting plate assemblies in control cabinets
• Can be used for streamlining manifold layouts in automation cells

How does it assist during system reconfiguration?


It provides a removable cover for inactive ports, allowing engineers to isolate sections of the manifold quickly without altering adjacent valve modules.

What operational advantage does using a blanking plate offer in production environments?


It reduces the risk of particulates or moisture entering spare ports, which helps maintain the performance of neighbouring Active valves.

Can it be fitted without specialised tools?


The design allows for manual installation and removal, facilitating Rapid changes on-site with common workshop tools if required.

Does it affect manifold airflow when installed?


When fitted, it blocks the port completely, preventing unintended leakage or flow through that opening and preserving intended system pathways.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy