SMC SY30M End Plate, SY30M-1-11A1-C8-NA
- RS Stock No.:
- 645-932
- Mfr. Part No.:
- SY30M-1-11A1-C8-NA
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP5,623.75
(exc. VAT)
PHP6,298.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,623.75 |
*price indicative
- RS Stock No.:
- 645-932
- Mfr. Part No.:
- SY30M-1-11A1-C8-NA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | End Plate | |
| Series | SY30M | |
| Standards/Approvals | RoHS | |
| Product Type | End Plate | |
| Model Number | SY30M-1-11A1-C8-NA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type End Plate | ||
Series SY30M | ||
Standards/Approvals RoHS | ||
Product Type End Plate | ||
Model Number SY30M-1-11A1-C8-NA | ||
- COO (Country of Origin):
- JP
SMC SY30M Series Mount Accessory for Pneumatic Valve, End Plate Sub - SY30M-1-11A1-C8-NA
This mount accessory for pneumatic valve is an end plate designed to serve as a Terminal mounting component for pneumatic valve assemblies in automated systems. It is intended to Interface with compatible valve manifolds to provide a secure closure and mounting point within control panels and equipment racks.
Features & Benefits
• Compact form supports streamlined manifold termination
• Robust construction enables stable valve attachment
• Compatible with SY30M family for straightforward integration
• Simple Interface reduces installation time
• Corrosion‑resistant finish improves service longevity
• Robust construction enables stable valve attachment
• Compatible with SY30M family for straightforward integration
• Simple Interface reduces installation time
• Corrosion‑resistant finish improves service longevity
Applications
• Suitable for closing valve banks in pneumatic control systems
• Ideal for mounting manifolds in production‑line automation
• used with actuator control assemblies in mechanical systems
• Can be used for panel‑mounted valve installations in electrical enclosures
• Ideal for mounting manifolds in production‑line automation
• used with actuator control assemblies in mechanical systems
• Can be used for panel‑mounted valve installations in electrical enclosures
How does it simplify integration into existing valve setups?
The part offers a direct mounting Interface that aligns with common manifold ports, allowing installers to terminate valve rows without custom adaptors.
What considerations are there for replacement planning?
As a spare part from the same manufacturer, it matches the original mounting geometry so replacement involves removing the old plate and securing the new one with existing fastenings.
Is specialised tooling required for installation?
Standard fastening tools are adequate since the component is designed for direct attachment to valve manifolds using conventional fasteners.
Can it function in mixed‑brand assemblies?
It is intended to be used where OEM‑compatible mounting dimensions are maintained, permitting use in systems that adopt SMC Interface standards.
Related links
- SMC SY30M End Plate, SY30M-1-1A-C8-NA
- SMC SY30M End Plate, SY30M-3-1A-C8-NA
- SMC SY30M Block Assembly, SY30M-1-1AS-C8-NA
- SMC SY30M, SY30M-3-1AS-C8-NA
- SMC SY3000 series 1 station NPT Manifold Base for use with Valve, SY30M-1-11AR1-C8-NA
- SMC SY3000 series 1 station NPT Manifold Base for use with Valve, SY30M-1-1AR-C8-NA
- SMC SY3000 series 1 station NPT Manifold Base for use with Valve, SY30M-1-11AS1-C8-NA
- SMC SY30M Blanking Plate, SY30M-26-1A-NA
