SMC SY30M End Plate, SY30M-1-1A-C8-NA
- RS Stock No.:
- 645-933
- Mfr. Part No.:
- SY30M-1-1A-C8-NA
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP6,022.37
(exc. VAT)
PHP6,745.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,022.37 |
*price indicative
- RS Stock No.:
- 645-933
- Mfr. Part No.:
- SY30M-1-1A-C8-NA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | End Plate | |
| Series | SY30M | |
| Standards/Approvals | RoHS | |
| Product Type | End Plate | |
| Model Number | SY30M-1-1A-C8-NA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type End Plate | ||
Series SY30M | ||
Standards/Approvals RoHS | ||
Product Type End Plate | ||
Model Number SY30M-1-1A-C8-NA | ||
- COO (Country of Origin):
- JP
SMC SY30M Series Mount Accessory for Pneumatic Valve, End Plate Sub - SY30M-1-1A-C8-NA
This mount accessory for pneumatic valve is an end plate designed to facilitate secure attachment and integration within valve assemblies. It serves as a component for the SY30M range, providing structural support where an end plate is required during installation or maintenance in automated control systems.
Features & Benefits
• Compatible with SY30M series for straightforward replacement
• Enables standardised mounting for consistent alignment
• Compact form for minimal footprint on manifolds
• Simplifies valve stack termination during assembly
• Serves as a spare part to reduce downtime
• Enables standardised mounting for consistent alignment
• Compact form for minimal footprint on manifolds
• Simplifies valve stack termination during assembly
• Serves as a spare part to reduce downtime
Applications
• Suitable for closing valve stacks in pneumatic manifolds
• Ideal for maintenance replacements in automation lines
• used with SY30M pneumatic valve assemblies on control panels
• Can be used for refurbishment of factory valve banks
• Ideal for maintenance replacements in automation lines
• used with SY30M pneumatic valve assemblies on control panels
• Can be used for refurbishment of factory valve banks
What material characteristics affect longevity in industrial settings?
Material selection influences resistance to mechanical stress and environmental factors, helping the part maintain form under repeated fastening and operational vibrations.
How does this component interact with valve mounting hardware?
It interfaces with the valve body and adjacent plates to provide a firm termination point, ensuring load distribution during tightening and preventing misalignment.
Can it be stocked as a service replacement to reduce downtime?
Keeping spare units on hand allows Rapid swap-outs during scheduled maintenance or unexpected failures, minimising system outage time.
What should be checked during installation to ensure proper function?
Verify correct seating against the valve face and confirm bolts or clips are torqued to the assemblers specification to maintain secure attachment.
Related links
- SMC SY30M End Plate, SY30M-3-1A-C8-NA
- SMC SY30M End Plate, SY30M-1-11A1-C8-NA
- SMC SY30M Block Assembly, SY30M-1-1AS-C8-NA
- SMC SY30M, SY30M-3-1AS-C8-NA
- SMC SY3000 series 1 station NPT Manifold Base for use with Valve, SY30M-1-11AR1-C8-NA
- SMC SY3000 series 1 station NPT Manifold Base for use with Valve, SY30M-1-1AR-C8-NA
- SMC SY3000 series 1 station NPT Manifold Base for use with Valve, SY30M-1-11AS1-C8-NA
- SMC SY30M Blanking Plate, SY30M-26-1A-NA
