SMC SY50M, SY50M-26-2A-NA
- RS Stock No.:
- 645-964
- Mfr. Part No.:
- SY50M-26-2A-NA
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP806.62
(exc. VAT)
PHP903.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP806.62 |
*price indicative
- RS Stock No.:
- 645-964
- Mfr. Part No.:
- SY50M-26-2A-NA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SY50M | |
| Standards/Approvals | RoHS | |
| Product Type | Blanking Plate | |
| Model Number | SY50M-26-2A-NA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SY50M | ||
Standards/Approvals RoHS | ||
Product Type Blanking Plate | ||
Model Number SY50M-26-2A-NA | ||
- COO (Country of Origin):
- JP
SMC SY50M Series Mount Accessory for Pneumatic Valve, Plug-in Metal Base Mounting - SY50M-26-2A-NA
This mount accessory for pneumatic valve is a component designed to assist secure installation and integration of valve units within automated systems. It is intended to Interface with compatible pneumatic valves to facilitate mounting in control panels, manifolds or machine frames. The component suits environments where a dedicated mounting solution is required to standardise valve positioning and connection.
Features & Benefits
• Compatible with SY50M family for straightforward assembly
• Enables repeatable mounting for reduced installation time
• Serves as a replacement component for existing systems
• Suits common industrial mounting practices for ease of integration
• Enables repeatable mounting for reduced installation time
• Serves as a replacement component for existing systems
• Suits common industrial mounting practices for ease of integration
Applications
• Suitable for mounting pneumatic valves in automation panels
• Ideal for fitting valves to production machinery frames
• used with valve manifolds to standardise module alignment
• Can be used for field service replacement of worn mounts
• Ideal for fitting valves to production machinery frames
• used with valve manifolds to standardise module alignment
• Can be used for field service replacement of worn mounts
What materials are used in its construction for durability?
The unit is produced by the specified manufacturer using materials consistent with their accessory range to withstand routine industrial handling and mounting stresses.
How does it simplify maintenance operations on valve assemblies?
By providing a dedicated mounting interface, it allows removal and reinstallation of valve modules without modifying surrounding structures, reducing downtime during replacement tasks.
Is this component suitable as a direct replacement in existing installations?
Yes, it is offered as a compatible replacement option from the manufacturer to match original mounting requirements where the corresponding accessory is specified.
Can it be used across multiple valve configurations?
It is intended for use with valves from the matching product family, enabling use across installations that employ that valve group for consistent mounting arrangements.
