SMC SY50M, SY50M-1-1A-C10-NA

Subtotal (1 unit)*

PHP6,958.59

(exc. VAT)

PHP7,793.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,958.59

*price indicative

RS Stock No.:
645-948
Mfr. Part No.:
SY50M-1-1A-C10-NA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

SY50M

Standards/Approvals

RoHS

Model Number

SY50M-1-1A-C10-NA

Product Type

End Plate

COO (Country of Origin):
JP

SMC SY50M Series Mount Accessory for Pneumatic Valve, 100V Voltage - SY50M-1-1A-C10-NA


This mount accessory for pneumatic valve provides a purpose-built solution to secure valves within pneumatic systems. It is intended to Interface with SY50M series valves, offering mechanical support and alignment for control assemblies in automation and industrial installations.

Features & Benefits


• Compatible with SY50M series for straightforward integration
• Enables stable valve mounting for consistent operation
• Designed for use in industrial pneumatic valve mount setups
• Provides standardised mounting hardware to simplify installation

Applications


• Suitable for assembly lines requiring pneumatic valve stability
• Ideal for control panels using SY50M series valves
• used with factory automation equipment for valve positioning
• Can be used for maintenance kits in mechanical service routines

What materials are used to ensure mechanical support during operation?


The accessory is produced to function as mounting hardware that delivers the required structural support for pneumatic valves in industrial settings.

How does this component affect valve alignment during installation?


It provides a dedicated bracket Interface that maintains correct valve alignment, reducing installation adjustments.

Is this accessory intended for multiple valve configurations?


The design is intended specifically to match SY50M series valve characteristics, enabling compatibility with those valve formats.

Where is this component typically sourced from for procurement?


It is supplied by SMC and specified under their SY50M accessory range for purchasing in industrial supply channels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy