SMC SY50M, SY50M-1-1AR-C10-NA

Subtotal (1 unit)*

PHP9,109.41

(exc. VAT)

PHP10,202.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,109.41

*price indicative

RS Stock No.:
645-949
Mfr. Part No.:
SY50M-1-1AR-C10-NA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

SY50M

Standards/Approvals

RoHS

Product Type

End Plate

Model Number

SY50M-1-1AR-C10-NA

COO (Country of Origin):
JP

SMC SY50M Series Mount Accessory for Pneumatic Valve, Valve Mounting Application - SY50M-1-1AR-C10-NA


This mount accessory for a pneumatic valve is a component designed to secure valves within control assemblies in industrial automation environments. It serves as mounting hardware compatible with SY50M-series valves, enabling stable attachment to manifolds and equipment frames during pneumatic system installation and maintenance.

Features & Benefits


• Manufacturer origin aligns with established industrial component suppliers
• Compatible with SY50M-series valves for direct mounting flexibility
• Intended for integration with valve manifolds to simplify installation
• Provides a repeatable mounting Interface to reduce assembly time

Applications


• Suitable for mounting pneumatic valves on control manifolds
• Ideal for securing valves within automation cabinet assemblies
• used with valve banks in production line pneumatic systems
• Can be used for retrofitting SY50M-series valves into existing rigs

What materials are used in this mounting accessory to withstand industrial environments?


The accessory is produced by the named manufacturer and is built as part of their mounting range, providing material choices consistent with industrial valve mount components.

Can this accessory be used with manifold assemblies for multi-valve setups?


Yes, it is intended for use with valve manifolds to support multi-valve arrangements and Streamline installation.

Is this item suitable for field service replacement in automation plants?


The part is supplied as a dedicated mounting accessory for the SY50M family, allowing straightforward replacement during maintenance operations.

How does this accessory assist with valve alignment during installation?


It offers a defined mounting Interface tailored to SY50M valves, which aids correct positioning when attaching valves to frames or manifolds.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy