Festo VAVC Seal Set, 8084032
- RS Stock No.:
- 351-736
- Mfr. Part No.:
- VAVC-F12-SCC-40-TP
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP23,647.05
(exc. VAT)
PHP26,484.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,647.05 |
*price indicative
- RS Stock No.:
- 351-736
- Mfr. Part No.:
- VAVC-F12-SCC-40-TP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Seal Set | |
| Series | VAVC | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8084032 | |
| Product Type | Seal | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Seal Set | ||
Series VAVC | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8084032 | ||
Product Type Seal | ||
- COO (Country of Origin):
- IN
The Festo cover kit represents the pinnacle of engineering excellence, designed to meet the rigorous demands of modern systems. With its exceptional build quality and robust features, this product ensures reliable operation across various environments. Crafted from high-alloy stainless steel, it promises durability and compliance with RoHS regulations. Whether handling vapour, hydraulic fluids, or neutral liquids, this kit is engineered for versatility and effectiveness, making it an invaluable component for any advanced application. The extensive temperature range capabilities further enhance its adaptability, ensuring optimum performance in fluctuating conditions. Aimed at efficiency, it reflects the commitment to innovation in fluid dynamics.
Designed for optimal performance in Zone 1 and Zone 2 explosion protection areas
Compatible with various media including mineral oil based hydraulic fluid and filtered compressed air
Allows for installation in multiple mounting positions to suit specific requirements
Utilises advanced materials such as PTFE for spindle and seat seals ensuring integrity and longevity
Lightweight design at 846 g facilitates ease of handling and installation
