Festo VAVC Seal Set, 8180297
- RS Stock No.:
- 341-934
- Mfr. Part No.:
- VAVC-F12-SCD-25-TP
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP22,171.33
(exc. VAT)
PHP24,831.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,171.33 |
*price indicative
- RS Stock No.:
- 341-934
- Mfr. Part No.:
- VAVC-F12-SCD-25-TP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Seal Set | |
| Series | VAVC | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Product Type | Seal | |
| Model Number | 8180297 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Seal Set | ||
Series VAVC | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Product Type Seal | ||
Model Number 8180297 | ||
- COO (Country of Origin):
- IN
The Festo Seal set is an innovative valve set brings precision and reliability to your operations. Designed with an integrated spindle, cartridge, and cover, it excels in various environments, ensuring smooth functionality even under high corrosion stress. The valve is crafted from high-quality, RoHS-compliant materials, making it environmentally friendly while retaining durability. Ideal for consistent performance, this valve promises efficient operation tailored to specific engineering needs, making it an essential addition to any sophisticated system.
Designed for exceptional corrosion resistance, ensuring longevity
Integrates a unique cartridge system for easy maintenance and repair
Combines a lightweight construction without compromising on strength
RoHS compliant, aligning with modern environmental standards
Meets industry specific standards for enhanced operational efficiency
