Festo VAVC Seal Set, 8180292
- RS Stock No.:
- 351-740
- Mfr. Part No.:
- VAVC-F12-SCD-32-TP
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP22,448.22
(exc. VAT)
PHP25,142.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,448.22 |
*price indicative
- RS Stock No.:
- 351-740
- Mfr. Part No.:
- VAVC-F12-SCD-32-TP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Seal Set | |
| Series | VAVC | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8180292 | |
| Product Type | Seal | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Seal Set | ||
Series VAVC | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8180292 | ||
Product Type Seal | ||
- COO (Country of Origin):
- IN
The Festo Seal Set is engineered for precision and efficiency, catering to the needs of demanding industrial applications. Incorporating a sophisticated spindle, cartridge, and integrated cover design, this product ensures long-lasting performance in challenging environments. With a robust construction and high corrosion resistance, it adeptly meets the stringent requirements of modern industries. This product not only complies with RoHS standards but also guarantees safety and reliability, making it an essential addition to your operational toolkit. Ideal for use in sectors where material integrity is paramount, it provides unmatched quality and dependability.
Integrated spindle and cartridge design promotes easy maintenance
High corrosion resistance caters to aggressive working conditions
RoHS compliant materials ensure environmental sustainability
Lightweight construction enhances handling and installation efficiency
Conforms to VDMA24364 zone III for optimal safety in sensitive environments
