Festo VAVC Seal Set, 8084045
- RS Stock No.:
- 351-246
- Mfr. Part No.:
- VAVC-F12-SCC-50-TP
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP28,886.62
(exc. VAT)
PHP32,353.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,886.62 |
*price indicative
- RS Stock No.:
- 351-246
- Mfr. Part No.:
- VAVC-F12-SCC-50-TP
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Seal Set | |
| Series | VAVC | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Product Type | Seal | |
| Model Number | 8084045 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Seal Set | ||
Series VAVC | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Product Type Seal | ||
Model Number 8084045 | ||
- COO (Country of Origin):
- IN
The Festo cover kit represents a sophisticated solution for handling various mediums in demanding environments. Engineered with robust materials, this product showcases impressive operating conditions from -30 °C to 200 °C and excels in ambient temperatures up to 60 °C. Its compliance with ATEX standards proves invaluable in explosive atmospheres, making it ideal for a range of industrial applications. Designed for ease of installation and flexibility, this cover kit is crafted from high-alloy stainless steel and incorporates PTFE seals for exceptional durability. Whether utilized in hydraulic systems or environments with gaseous media, this product combines high performance with reliable safety features, ensuring peace of mind for professionals across sectors.
Robust construction for enhanced durability in challenging environments
ATEX compliance ensures safe operation in explosive atmospheres
Versatile mounting position caters to multiple installation scenarios
PTFE materials provide superior seal performance and longevity
Weight optimised design at 1180 g balances robustness with manageability
