Festo VABE, 8032668
- RS Stock No.:
- 343-468
- Mfr. Part No.:
- VABE-S1-1RZ-G12
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,765.80
(exc. VAT)
PHP1,977.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,765.80 |
*price indicative
- RS Stock No.:
- 343-468
- Mfr. Part No.:
- VABE-S1-1RZ-G12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | VABE | |
| Model Number | 8032668 | |
| Standards/Approvals | RoHS Compliant | |
| Product Type | End Plate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series VABE | ||
Model Number 8032668 | ||
Standards/Approvals RoHS Compliant | ||
Product Type End Plate | ||
- COO (Country of Origin):
- CN
The Festo End plate is designed to enhance automation systems with its robust functionality. Boasting a construction width of only 44 mm, it integrates seamlessly into tight spaces, making it ideal for various industrial applications. Engineered for optimal performance under varying pressures, this unit operates effectively within a 0 to 1 MPa range. Its compatibility with ISO standards ensures reliability, while the corrosion resistance class guarantees durability over time.
Highly efficient with a corrosion resistance class suited for high-stress applications
Employs a throttle plate for effective exhaust-air function
Constructed with RoHS-compliant materials for environmental safety
Simple mounting via M6 screw simplifies installation
