Festo VABE, 8032660
- RS Stock No.:
- 344-972
- Mfr. Part No.:
- VABE-S1-1LZ-G12
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,765.80
(exc. VAT)
PHP1,977.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,765.80 |
*price indicative
- RS Stock No.:
- 344-972
- Mfr. Part No.:
- VABE-S1-1LZ-G12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | VABE | |
| Model Number | 8032660 | |
| Standards/Approvals | RoHS Compliant | |
| Product Type | End Plate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series VABE | ||
Model Number 8032660 | ||
Standards/Approvals RoHS Compliant | ||
Product Type End Plate | ||
- COO (Country of Origin):
- CN
The Festo End Plate is an advanced component designed for optimal efficiency and durability, tailored to meet stringent industrial specifications. Engineered with a construction width of 44 mm, it excels in environments requiring precise control of compressed air. The product integrates seamlessly with existing systems, leveraging its compatibility with ISO standards for a reliable performance. Its aluminium die-cast end plate ensures a robust structure, while the capability for lubricated operation enhances functionality in varying conditions. With commendable operating temperature ranges and corrosion resistance, this solution showcases versatility without compromising reliability.
Designed to optimise compressed air management for enhanced performance
Offers robust construction to withstand demanding operational conditions
Facilitates easy mounting via a through hole for M6 screws
Utilises materials compliant with RoHS standards
Ensures an extended operational lifespan with minimal maintenance needs
