Festo VABE, 8032662
- RS Stock No.:
- 343-465
- Mfr. Part No.:
- VABE-S1-1L-G12
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,694.80
(exc. VAT)
PHP1,898.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,694.80 |
*price indicative
- RS Stock No.:
- 343-465
- Mfr. Part No.:
- VABE-S1-1L-G12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | VABE | |
| Model Number | 8032662 | |
| Standards/Approvals | RoHS Compliant | |
| Product Type | End Plate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series VABE | ||
Model Number 8032662 | ||
Standards/Approvals RoHS Compliant | ||
Product Type End Plate | ||
- COO (Country of Origin):
- CN
The Festo Innovative end plate is engineered for superior performance in pneumatic applications, showcasing excellent compatibility with ISO 5599-1 standards. With its robust construction and thoughtful design, it ensures reliable operation across various environmental conditions. The die-cast aluminium material not only contributes to its lightweight design but also enhances corrosion resistance, making it a durable choice for long-term use. Operating efficiently within specified temperature ranges, this component facilitates optimal functionality while maintaining safety and compliance with regulatory standards.
Efficient performance in vacuum applications is guaranteed
The lightweight design simplifies installation and reduces strain on systems
It supports lubricated operation, enhancing flexibility in use
Its corrosion resistance allows for usage in challenging environments
The product adheres to strict safety standards, ensuring peace of mind
