Festo VABE, 8032669
- RS Stock No.:
- 351-699
- Mfr. Part No.:
- VABE-S1-1RZ-N12
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,765.80
(exc. VAT)
PHP1,977.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,765.80 |
*price indicative
- RS Stock No.:
- 351-699
- Mfr. Part No.:
- VABE-S1-1RZ-N12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | VABE | |
| Model Number | 8032669 | |
| Standards/Approvals | RoHS Compliant | |
| Product Type | End Plate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series VABE | ||
Model Number 8032669 | ||
Standards/Approvals RoHS Compliant | ||
Product Type End Plate | ||
- COO (Country of Origin):
- CN
The Festo end plate is designed to enhance the performance of pneumatic systems. With a robust construction width of 44 mm, this component integrates seamlessly with various machinery, ensuring reliable operation in demanding environments. Its versatile operating pressure range allows for optimal performance, while its corrosion resistance class guarantees longevity and durability. This product is engineered to maintain efficiency, providing a reliable solution for your compressed air needs under varying conditions. With options for both lubricated and non-lubricated operation, it delivers outstanding flexibility to suit specific applications.
Designed for a wide operating pressure range to accommodate diverse applications
Corrosion resistant materials extend the lifespan of the component
Compatible with ISO standards for easy integration into existing systems
Lightweight at just 410 g enhancing installation convenience
Features a pilot air port for streamlined operation
