Festo VAVC Seal Set, 8180301
- RS Stock No.:
- 343-356
- Mfr. Part No.:
- VAVC-F12-CC-13-T
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP8,899.97
(exc. VAT)
PHP9,967.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,899.97 |
*price indicative
- RS Stock No.:
- 343-356
- Mfr. Part No.:
- VAVC-F12-CC-13-T
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Seal Set | |
| Series | VAVC | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8180301 | |
| Product Type | Seal | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Seal Set | ||
Series VAVC | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8180301 | ||
Product Type Seal | ||
- COO (Country of Origin):
- IN
The Festo Seal set is designed to deliver exceptional performance and reliability in challenging operating conditions. Its robust construction ensures longevity while maintaining efficiency, making it an ideal choice for a range of industrial applications. Engineered with a cartridge and cover design, it enhances user convenience and ease of installation. Additionally, the high corrosion resistance class ensures durability even in demanding environments, further solidifying its place as a go-to solution for professionals seeking quality and dependability.
Designed for high corrosion stress environments
Made with RoHS compliant materials for safety and environmental consciousness
Lightweight construction simplifies installation and handling
Integrated cartridge and cover enhance convenience and reduce assembly time
